Sylvania, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 10 W, 4000K, Cool White

Image representative of range

Stock information currently inaccessible
RS Stock No.:
711-7357
Mfr. Part No.:
25912
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Stick

Wattage

10 W

Lamp Base

G24d-1

Length

90 mm

Colour Temperature

4000K

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

28mm

Number of loops

1

Luminosity

600 lm

Life Hours

10000h

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy