Sylvania GX24q-3 U Tube Shape CFL Bulb, 26 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 711-7310
- Mfr. Part No.:
- 27855
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 711-7310
- Mfr. Part No.:
- 27855
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | U Tube | |
| Wattage | 26 W | |
| Lamp Base | GX24q-3 | |
| Length | 131 mm | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Colour Rendering | 80 | |
| Colour Reference | 840 | |
| Diameter | 49mm | |
| Number of loops | 3 | |
| Luminosity | 1800 lm | |
| Life Hours | 15000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape U Tube | ||
Wattage 26 W | ||
Lamp Base GX24q-3 | ||
Length 131 mm | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Diameter 49mm | ||
Number of loops 3 | ||
Luminosity 1800 lm | ||
Life Hours 15000h | ||
