Sylvania G24q-2 Stick Shape CFL Bulb, 18 W, 3000K, Warm White Colour Tone

Stock information currently inaccessible
RS Stock No.:
711-7275
Mfr. Part No.:
25922
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Stick

Wattage

18 W

Lamp Base

G24q-2

Length

131 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

28mm

Number of loops

1

Luminosity

1200 lm

Life Hours

10000h

COO (Country of Origin):
HU