Sylvania G24d-3 Stick Shape CFL Bulb, 26 W, 3000K, Warm White Colour Tone

Stock information currently inaccessible
RS Stock No.:
711-7262
Mfr. Part No.:
25911
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Stick

Wattage

26 W

Lamp Base

G24d-3

Length

150 mm, 173 mm

Colour Temperature

3000K

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

28mm

Number of loops

1

Luminosity

1800 lm

Life Hours

10000h

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy