Sylvania G24d-2 Stick Shape CFL Bulb, 18 W, 3000K, Warm White Colour Tone
- RS Stock No.:
- 711-7253
- Mfr. Part No.:
- 25910
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 711-7253
- Mfr. Part No.:
- 25910
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | Stick | |
| Wattage | 18 W | |
| Lamp Base | G24d-2 | |
| Length | 90 mm | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 830 | |
| Diameter | 28mm | |
| Number of loops | 1 | |
| Luminosity | 1200 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape Stick | ||
Wattage 18 W | ||
Lamp Base G24d-2 | ||
Length 90 mm | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 830 | ||
Diameter 28mm | ||
Number of loops 1 | ||
Luminosity 1200 lm | ||
Life Hours 10000h | ||
