Sylvania G23 Stick Shape CFL Bulb, 9 W, 4000K, Cool White Colour Tone

Stock information currently inaccessible
RS Stock No.:
711-7243
Mfr. Part No.:
25890
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

Stick

Wattage

9 W

Lamp Base

G23

Length

165 mm

Colour Temperature

4000K

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

28mm

Number of loops

1

Luminosity

600 lm

Life Hours

10000h

COO (Country of Origin):
IN