Sylvania GR10q 2D Shape CFL Bulb, 38 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 711-7209
- Mfr. Part No.:
- 25004
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 711-7209
- Mfr. Part No.:
- 25004
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Shape | 2D | |
| Wattage | 38 W | |
| Lamp Base | GR10q | |
| Length | 207 mm | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 205mm | |
| Number of loops | 1 | |
| Luminosity | 2850 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Shape 2D | ||
Wattage 38 W | ||
Lamp Base GR10q | ||
Length 207 mm | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 205mm | ||
Number of loops 1 | ||
Luminosity 2850 lm | ||
Life Hours 10000h | ||
- COO (Country of Origin):
- CN
