Sylvania GR10q 2D Shape CFL Bulb, 16 W, 3500K, Warm White Colour Tone

Stock information currently inaccessible
RS Stock No.:
711-7180
Mfr. Part No.:
24991
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Shape

2D

Wattage

16 W

Lamp Base

GR10q

Length

141 mm

Colour Temperature

3500K

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

835

Diameter

138mm

Number of loops

1

Luminosity

1050 lm

Life Hours

10000h

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy