Philips Lighting GR8 2D Shape CFL Bulb, 16 W, 2700K, Warm White Colour Tone
- RS Stock No.:
- 702-5396
- Mfr. Part No.:
- 16PLQ8272PIN
- Brand:
- Philips Lighting
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 702-5396
- Mfr. Part No.:
- 16PLQ8272PIN
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | 2D | |
| Wattage | 16 W | |
| Lamp Base | GR8 | |
| Length | 141 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 16W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 827 | |
| Diameter | 138mm | |
| Number of loops | 1 | |
| Luminosity | 1050 lm | |
| Life Hours | 10000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape 2D | ||
Wattage 16 W | ||
Lamp Base GR8 | ||
Length 141 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 16W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 827 | ||
Diameter 138mm | ||
Number of loops 1 | ||
Luminosity 1050 lm | ||
Life Hours 10000h | ||
