Osram G24q-2 DULUX Quad Tube Shape CFL Bulb, 18 W, 2700K, Extra Warm White Colour Tone

Stock information currently inaccessible
RS Stock No.:
463-5874
Mfr. Part No.:
4050300012148
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Shape

Quad Tube

Wattage

18 W

Lamp Base

G24q-2

Length

146 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

100W

Colour Tone

Extra Warm White

Colour Rendering

80

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

1200 lm

Life Hours

20000h

Series

DULUX