Philips Lighting GX24Q-5 Six Tube Shape CFL Bulb, 57 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 204-4269
- Mfr. Part No.:
- 927914984071
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 204-4269
- Mfr. Part No.:
- 927914984071
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | Six Tube | |
| Wattage | 57 W | |
| Lamp Base | GX24Q-5 | |
| Length | 197.7 mm | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Luminosity | 4200 lm | |
| Life Hours | 13000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape Six Tube | ||
Wattage 57 W | ||
Lamp Base GX24Q-5 | ||
Length 197.7 mm | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Luminosity 4200 lm | ||
Life Hours 13000h | ||
- COO (Country of Origin):
- PL
The Philips Lighting MASTER PL-L medium to high-wattage linear compact fluorescent lamp which is typically used for general-illumination ceiling luminaires in retail, hospitality and office applications demanding higher lighting levels.
High efficiency
Frequency 50 to 60 Hz
Power 57W
Frequency 50 to 60 Hz
Power 57W
