GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 26 W, 3500K, Warm White
- RS Stock No.:
- 819-315
- Mfr. Part No.:
- 35248
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 819-315
- Mfr. Part No.:
- 35248
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | Quad Tube | |
| Wattage | 26 W | |
| Lamp Base | G24q-3 | |
| Length | 162 mm | |
| Colour Temperature | 3500K | |
| Incandescent Equivalent Wattage | 150W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 835 | |
| Diameter | 35mm | |
| Number of loops | 2 | |
| Luminosity | 1710 lm | |
| Life Hours | 10000h | |
| EU Energy Efficiency Rating | A | |
| Series | Biax | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape Quad Tube | ||
Wattage 26 W | ||
Lamp Base G24q-3 | ||
Length 162 mm | ||
Colour Temperature 3500K | ||
Incandescent Equivalent Wattage 150W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 835 | ||
Diameter 35mm | ||
Number of loops 2 | ||
Luminosity 1710 lm | ||
Life Hours 10000h | ||
EU Energy Efficiency Rating A | ||
Series Biax | ||
- COO (Country of Origin):
- HU
