GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 5 W, 4000K, Cool White

Image representative of range

Stock information currently inaccessible
RS Stock No.:
819-191
Mfr. Part No.:
37715
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Shape

Twin Tube

Wattage

5 W

Lamp Base

2G7

Length

92 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

25W

Colour Tone

Cool White

Colour Rendering

82

Colour Reference

840

Diameter

38mm

Number of loops

1

Luminosity

265 lm

Life Hours

10000h

EU Energy Efficiency Rating

A

Series

Biax

COO (Country of Origin):
HU