GE, 4 Pin, Non Integrated Compact Fluorescent Bulbs, 16 W, 2700K, Warm White
- RS Stock No.:
- 575-879
- Mfr. Part No.:
- 85141
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 575-879
- Mfr. Part No.:
- 85141
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Shape | 2D | |
| Wattage | 16 W | |
| Lamp Base | GR10q | |
| Length | 142 mm | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 80W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 827 | |
| Diameter | 142mm | |
| Number of loops | 1 | |
| Luminosity | 1050 lm | |
| Life Hours | 12000h | |
| EU Energy Efficiency Rating | A | |
| Select all | ||
|---|---|---|
Brand GE | ||
Shape 2D | ||
Wattage 16 W | ||
Lamp Base GR10q | ||
Length 142 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 80W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 827 | ||
Diameter 142mm | ||
Number of loops 1 | ||
Luminosity 1050 lm | ||
Life Hours 12000h | ||
EU Energy Efficiency Rating A | ||
