Philips Lighting GR10q Quad Tube Shape CFL Bulb, 28 W, 4000K, Cool White Colour Tone
- RS Stock No.:
- 540-482
- Mfr. Part No.:
- 927939384040
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 540-482
- Mfr. Part No.:
- 927939384040
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | Quad Tube | |
| Wattage | 28 W | |
| Lamp Base | GR10q | |
| Length | 207 mm | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 28W | |
| Colour Tone | Cool White | |
| Colour Rendering | 82 | |
| Colour Reference | 840 | |
| Diameter | 205mm | |
| Number of loops | 1 | |
| Luminosity | 2050 lm | |
| Life Hours | 12000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape Quad Tube | ||
Wattage 28 W | ||
Lamp Base GR10q | ||
Length 207 mm | ||
Colour Temperature 4000K | ||
Incandescent Equivalent Wattage 28W | ||
Colour Tone Cool White | ||
Colour Rendering 82 | ||
Colour Reference 840 | ||
Diameter 205mm | ||
Number of loops 1 | ||
Luminosity 2050 lm | ||
Life Hours 12000h | ||
