InnoDisk, 80 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- RS Stock No.:
- 267-7843
- Mfr. Part No.:
- DHCFA-80GDK1KWAQL
- Brand:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 267-7843
- Mfr. Part No.:
- DHCFA-80GDK1KWAQL
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 80GB | |
| Product Type | Cfast Card | |
| NAND Type | 3D TLC (SLC mode) | |
| Series | 3IE7 | |
| Read Speed | 550Mbps | |
| Write Speed | 480Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 80GB | ||
Product Type Cfast Card | ||
NAND Type 3D TLC (SLC mode) | ||
Series 3IE7 | ||
Read Speed 550Mbps | ||
Write Speed 480Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
The InnoDisk CFast memory 3IE7 which is designed with CFast form factor by CFast 2.0, supporting SATA III standard, achieves excellent performance up to 4CH standard by cost effective controller. Regarding of mechanical interference, Innodisk CFast 3IE7 featured as a small form factor, can be configured as a boot device or data storage and is suitable for most industrial application. With Innodisk L³ FW architecture, combining our signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, 3IE7 series has outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening.
6.0 Gbps burst transfer rate
10 % to 95% relative humidity
Flash memory can be erased within a limited number of times
Related links
- InnoDisk, 80 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 160 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
- InnoDisk, 40 GB Cfast Card 430 Mbps 3D TLC (SLC mode)
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
