- RS Stock No.:
- 167-0180
- Mfr. Part No.:
- CT1206M6G
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0180
- Mfr. Part No.:
- CT1206M6G
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 11V |
Maximum AC Voltage Rating | 6V |
Maximum DC Voltage Rating | 8V |
Clamping Voltage | 25V |
Clamping Current | 1A |
Energy | 0.4J |
Maximum Surge Current | 200A |
Capacitance | 1.2nF |
Length | 3.2mm |
Depth | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.7mm |
Package/Case | 1206 (3216M) |
- RS Stock No.:
- 167-0180
- Mfr. Part No.:
- CT1206M6G
- Brand:
- EPCOS