EPCOS, High-speed Varistor 15pF 1A, Clamping 59V, Varistor 28V, 0508 (1220M)
- RS Stock No.:
- 138-6082
- Mfr. Part No.:
- B72714A8140S160
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 138-6082
- Mfr. Part No.:
- B72714A8140S160
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 28V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 16V | |
| Clamping Voltage | 59V | |
| Clamping Current | 1A | |
| Series | High-speed | |
| Maximum Surge Current | 2A | |
| Capacitance | 15pF | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Package/Case | 0508 (1220M) | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 28V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 16V | ||
Clamping Voltage 59V | ||
Clamping Current 1A | ||
Series High-speed | ||
Maximum Surge Current 2A | ||
Capacitance 15pF | ||
Length 2mm | ||
Depth 1.25mm | ||
Package/Case 0508 (1220M) | ||
Dimensions 2 x 1.25 x 0.9mm | ||
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material
