Murata Single Layer Ceramic Capacitor SLCC 220pF 250Vrms ±10% B Dielectric, DE1 +85°C Max Op. Temp.
- RS Stock No.:
- 913-1065
- Mfr. Part No.:
- DE1B3KX221KN4AN01F
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.346
(exc. VAT)
£0.415
(inc. VAT)
- RS Stock No.:
- 913-1065
- Mfr. Part No.:
- DE1B3KX221KN4AN01F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 250Vrms | |
| Series | DE1 | |
| Tolerance | ±10% | |
| Dielectric | B | |
| Diameter | 8mm | |
| Depth | 7mm | |
| Dimensions | 8 (Dia.) x 7mm | |
| Temperature Coefficient | ±10% | |
| Suppression Class | X1, Y1 | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 250Vrms | ||
Series DE1 | ||
Tolerance ±10% | ||
Dielectric B | ||
Diameter 8mm | ||
Depth 7mm | ||
Dimensions 8 (Dia.) x 7mm | ||
Temperature Coefficient ±10% | ||
Suppression Class X1, Y1 | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Dielectric Material Family Ceramic | ||

