KEMET Single Layer Ceramic Capacitor SLCC 3.3nF 400V ac ±20% Y5V Dielectric, C900, Through Hole + 125°C Max Op. Temp.
- RS Stock No.:
- 877-3557
- Mfr. Part No.:
- C941U332MVVDBA7317
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-3557
- Mfr. Part No.:
- C941U332MVVDBA7317
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.3nF | |
| Voltage | 400V ac | |
| Mounting Type | Through Hole | |
| Series | C900 | |
| Tolerance | ±20% | |
| Dielectric | Y5V | |
| Diameter | 11mm | |
| Depth | 5.5mm | |
| Dimensions | 11 (Dia.) x 5.5mm | |
| Temperature Coefficient | -80 → +30% | |
| Suppression Class | X1, Y1 | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | - 40°C | |
| Dissipation Factor | 5% | |
| Dielectric Material Family | Ceramic | |
| Capacitor Family | Single Layer | |
| Maximum Operating Temperature | + 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.3nF | ||
Voltage 400V ac | ||
Mounting Type Through Hole | ||
Series C900 | ||
Tolerance ±20% | ||
Dielectric Y5V | ||
Diameter 11mm | ||
Depth 5.5mm | ||
Dimensions 11 (Dia.) x 5.5mm | ||
Temperature Coefficient -80 → +30% | ||
Suppression Class X1, Y1 | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature - 40°C | ||
Dissipation Factor 5% | ||
Dielectric Material Family Ceramic | ||
Capacitor Family Single Layer | ||
Maximum Operating Temperature + 125°C | ||
- COO (Country of Origin):
- CN
X1/Y1 Ceramic Disc 900 Series
KEMETs 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.
Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10.000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10.000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls Relays, Switching Power Supplies, and Inverters)
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls Relays, Switching Power Supplies, and Inverters)
X Class - X1
