Vishay Single Layer Ceramic Capacitor (SLCC) 470nF 300V ac ±20% Polypropylene Film Dielectric, MKP338, Radial +105°C
- RS Stock No.:
- 852-3214
- Mfr. Part No.:
- BFC233848122
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-3214
- Mfr. Part No.:
- BFC233848122
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470nF | |
| Voltage | 300V ac | |
| Mounting Type | Radial | |
| Series | MKP338 | |
| Tolerance | ±20% | |
| Dielectric | Polypropylene Film | |
| Length | 31.12mm | |
| Depth | 9mm | |
| Height | 19mm | |
| Dimensions | 31 x 9 x 19mm | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Family | Single Layer | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470nF | ||
Voltage 300V ac | ||
Mounting Type Radial | ||
Series MKP338 | ||
Tolerance ±20% | ||
Dielectric Polypropylene Film | ||
Length 31.12mm | ||
Depth 9mm | ||
Height 19mm | ||
Dimensions 31 x 9 x 19mm | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -55°C | ||
Capacitor Family Single Layer | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
Vishay MKP 338 Series
Vishay MKP338 series interference suppression film capacitors are a polypropylene X1 radial capacitor designed for mounting on printed-circuit boards.
Flame retardant
Tinned wire leads
High temperature rating
Tinned wire leads
High temperature rating
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
