Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 15kV dc ±20% Y5R Dielectric, 615R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3339
- Mfr. Part No.:
- 615R150GATD10
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-3339
- Mfr. Part No.:
- 615R150GATD10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 15kV dc | |
| Mounting Type | Through Hole | |
| Series | 615R | |
| Tolerance | ±20% | |
| Dielectric | Y5R | |
| Diameter | 24.9mm | |
| Depth | 11.7mm | |
| Dimensions | 24.9 (Dia.) x 56.9mm | |
| Maximum Operating Temperature | +105°C | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 15kV dc | ||
Mounting Type Through Hole | ||
Series 615R | ||
Tolerance ±20% | ||
Dielectric Y5R | ||
Diameter 24.9mm | ||
Depth 11.7mm | ||
Dimensions 24.9 (Dia.) x 56.9mm | ||
Maximum Operating Temperature +105°C | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Dielectric Material Family Ceramic | ||
- COO (Country of Origin):
- CZ
615R Series Ceramic Capacitors
The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
Features
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"
Low losses
High reliability
Tinned copper radial leads"
Applications
TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)
X7R Dielectric
