Vishay Single Layer Ceramic Capacitor (SLCC) 820pF 10kV dc ±20% T3M (N4700) Dielectric, 615R, Through Hole +105°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-3326
Mfr. Part No.:
615R100GATT82
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

820pF

Voltage

10kV dc

Mounting Type

Through Hole

Series

615R

Tolerance

±20%

Dielectric

T3M (N4700)

Diameter

20.6mm

Depth

7.6mm

Dimensions

20 (Dia.) x 52mm

Minimum Operating Temperature

-25°C

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Terminal Type

Radial

Maximum Operating Temperature

+105°C

COO (Country of Origin):
US

615R Series Ceramic Capacitors


The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

Features


High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"

Applications


TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)


X7R Dielectric