Vishay Single Layer Ceramic Capacitor (SLCC) 1.5nF 6kV dc ±20% Z5U Dielectric, 564R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3244
- Mfr. Part No.:
- 564R60GAD15
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-3244
- Mfr. Part No.:
- 564R60GAD15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1.5nF | |
| Voltage | 6kV dc | |
| Mounting Type | Through Hole | |
| Series | 564R | |
| Tolerance | ±20% | |
| Dielectric | Z5U | |
| Diameter | 11.7mm | |
| Depth | 7.1mm | |
| Dimensions | 11.7 (Dia.) x 43.7mm | |
| Terminal Type | Radial | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +105°C | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1.5nF | ||
Voltage 6kV dc | ||
Mounting Type Through Hole | ||
Series 564R | ||
Tolerance ±20% | ||
Dielectric Z5U | ||
Diameter 11.7mm | ||
Depth 7.1mm | ||
Dimensions 11.7 (Dia.) x 43.7mm | ||
Terminal Type Radial | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +105°C | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- CZ
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
