Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 3kV dc ±10% X7R Dielectric, 564R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3203
- Mfr. Part No.:
- 564R30TSD10
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-3203
- Mfr. Part No.:
- 564R30TSD10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 3kV dc | |
| Mounting Type | Through Hole | |
| Series | 564R | |
| Tolerance | ±10% | |
| Dielectric | X7R | |
| Diameter | 10.2mm | |
| Depth | 4.4mm | |
| Dimensions | 10.2 (Dia.) x 42.2mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Dielectric Material Family | Ceramic | |
| Terminal Type | Radial | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 3kV dc | ||
Mounting Type Through Hole | ||
Series 564R | ||
Tolerance ±10% | ||
Dielectric X7R | ||
Diameter 10.2mm | ||
Depth 4.4mm | ||
Dimensions 10.2 (Dia.) x 42.2mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
Dielectric Material Family Ceramic | ||
Terminal Type Radial | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- CZ
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
