Vishay Single Layer Ceramic Capacitor (SLCC) 250pF 1kV dc ±10% X5F Dielectric, 562R, Through Hole +105°C Max Op. Temp.
- RS Stock No.:
- 831-3008
- Mfr. Part No.:
- 562R10TST25
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-3008
- Mfr. Part No.:
- 562R10TST25
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 250pF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | 562R | |
| Tolerance | ±10% | |
| Dielectric | X5F | |
| Diameter | 6.4mm | |
| Depth | 4mm | |
| Dimensions | 6.4 (Dia.) x 38.4mm | |
| Capacitor Family | Single Layer | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 250pF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series 562R | ||
Tolerance ±10% | ||
Dielectric X5F | ||
Diameter 6.4mm | ||
Depth 4mm | ||
Dimensions 6.4 (Dia.) x 38.4mm | ||
Capacitor Family Single Layer | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CZ
562R Series Ceramic Capacitors
The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
