Vishay Single Layer Ceramic Capacitor (SLCC) 33pF 1kV dc ±20% U2J (N750) Dielectric, 561R, Through Hole +105°C Max Op.
- RS Stock No.:
- 831-2966
- Mfr. Part No.:
- 561R5GAQ33
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-2966
- Mfr. Part No.:
- 561R5GAQ33
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33pF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | 561R | |
| Tolerance | ±20% | |
| Dielectric | U2J (N750) | |
| Diameter | 7.4mm | |
| Depth | 4mm | |
| Dimensions | 7.4 (Dia.) x 4 (D)mm | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Capacitor Family | Single Layer | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33pF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series 561R | ||
Tolerance ±20% | ||
Dielectric U2J (N750) | ||
Diameter 7.4mm | ||
Depth 4mm | ||
Dimensions 7.4 (Dia.) x 4 (D)mm | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Capacitor Family Single Layer | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CZ
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type
All Capacitors are Radial type
X7R Dielectric
