Vishay Single Layer Ceramic Capacitor (SLCC) 10pF 100V dc ±5% C0K, C0G, U2J, M3K, S3N (Class 1) Dielectric, 561R,
- RS Stock No.:
- 831-2960
- Mfr. Part No.:
- 561RTCXQ10
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-2960
- Mfr. Part No.:
- 561RTCXQ10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10pF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Series | 561R | |
| Tolerance | ±5% | |
| Dielectric | C0K, C0G, U2J, M3K, S3N (Class 1) | |
| Dielectric Material Family | Ceramic | |
| Capacitor Family | Single Layer | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10pF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Series 561R | ||
Tolerance ±5% | ||
Dielectric C0K, C0G, U2J, M3K, S3N (Class 1) | ||
Dielectric Material Family Ceramic | ||
Capacitor Family Single Layer | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CZ
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type
All Capacitors are Radial type
X7R Dielectric
