Vishay Single Layer Ceramic Capacitor (SLCC) 68pF 1kV dc ±5% U2J (N750) Dielectric, 561R, Through Hole +105°C Max Op.
- RS Stock No.:
- 831-2957
- Mfr. Part No.:
- 561R10TCUQ68
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-2957
- Mfr. Part No.:
- 561R10TCUQ68
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 68pF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | 561R | |
| Tolerance | ±5% | |
| Dielectric | U2J (N750) | |
| Diameter | 9.4mm | |
| Depth | 4mm | |
| Dimensions | 9.4 (Dia.) x 41mm | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 68pF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series 561R | ||
Tolerance ±5% | ||
Dielectric U2J (N750) | ||
Diameter 9.4mm | ||
Depth 4mm | ||
Dimensions 9.4 (Dia.) x 41mm | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- CZ
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type
All Capacitors are Radial type
X7R Dielectric
