Murata Single Layer Ceramic Capacitor SLCC 1nF 10kV dc ±10% ZM Dielectric, DHR, Through Hole +100°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
789-9337
Mfr. Part No.:
DHR4E4A102K2BB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

10kV dc

Mounting Type

Through Hole

Series

DHR

Tolerance

±10%

Dielectric

ZM

Diameter

15mm

Depth

7mm

Dimensions

15 (Dia.) x 7mm

Temperature Coefficient

-4000 ppm/°C, ±1000 ppm/°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Tolerance Minus

-10%