Murata Single Layer Ceramic Capacitor SLCC 100pF 3.15kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
789-9298
Mfr. Part No.:
DEA1X3F101JA3B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Voltage

3.15kV dc

Mounting Type

Through Hole

Series

DEA

Tolerance

±5%

Dielectric

SL

Diameter

9mm

Depth

6mm

Dimensions

9 (Dia.) x 6mm

Temperature Coefficient

+350 → -1000ppm/°C

Terminal Type

Through Hole

Tolerance Plus

+5%

Priced to Clear

Yes

Minimum Operating Temperature

-25°C

Tolerance Minus

-5%

Maximum Operating Temperature

+125°C