Murata Single Layer Ceramic Capacitor SLCC 220pF 3.15kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 789-9292
- Mfr. Part No.:
- DEA1X3F221JA3B
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-9292
- Mfr. Part No.:
- DEA1X3F221JA3B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 3.15kV dc | |
| Mounting Type | Through Hole | |
| Series | DEA | |
| Tolerance | ±5% | |
| Dielectric | SL | |
| Diameter | 12mm | |
| Depth | 6mm | |
| Dimensions | 12 (Dia.) x 6mm | |
| Temperature Coefficient | +350 → -1000ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +5% | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -5% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 3.15kV dc | ||
Mounting Type Through Hole | ||
Series DEA | ||
Tolerance ±5% | ||
Dielectric SL | ||
Diameter 12mm | ||
Depth 6mm | ||
Dimensions 12 (Dia.) x 6mm | ||
Temperature Coefficient +350 → -1000ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +5% | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Through Hole | ||
Tolerance Minus -5% | ||
DEA Series
Temperature compensating type ceramics realise low heat dissipation than DEH/DES series
Operating temperature range is guaranteed up to 125°C
Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)
Operating temperature range is guaranteed up to 125°C
Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)
