Murata Ceramic Single Layer Capacitor 470pF 250V ac ±10% B Dielectric, DE2, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 789-9286
- Mfr. Part No.:
- DE2B3KH471KA3B
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.132
(exc. VAT)
£0.158
(inc. VAT)
- RS Stock No.:
- 789-9286
- Mfr. Part No.:
- DE2B3KH471KA3B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470pF | |
| Voltage | 250V ac | |
| Mounting Type | Through Hole | |
| Series | DE2 | |
| Tolerance | ±10% | |
| Dielectric | B | |
| Diameter | 8.5mm | |
| Depth | 7mm | |
| Dimensions | 8.5 (Dia.) x 7mm | |
| Temperature Coefficient | ±10% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470pF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Series DE2 | ||
Tolerance ±10% | ||
Dielectric B | ||
Diameter 8.5mm | ||
Depth 7mm | ||
Dimensions 8.5 (Dia.) x 7mm | ||
Temperature Coefficient ±10% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
