Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5U Dielectric, VY2 Series, Through Hole +125°C Max Op.
- RS Stock No.:
- 736-8915
- Mfr. Part No.:
- VY2222M35Y5US6TV7
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-8915
- Mfr. Part No.:
- VY2222M35Y5US6TV7
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Series | VY2 Series | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Diameter | 9mm | |
| Depth | 5mm | |
| Height | 12mm | |
| Dimensions | 9 (Dia.) x 5mm | |
| Suppression Class | X1, Y2 | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Tolerance Plus | +20% | |
| Capacitor Family | Single Layer | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Series VY2 Series | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 9mm | ||
Depth 5mm | ||
Height 12mm | ||
Dimensions 9 (Dia.) x 5mm | ||
Suppression Class X1, Y2 | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Tolerance Plus +20% | ||
Capacitor Family Single Layer | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||
X1/Y2 Ceramic Disc VY2 Series
AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Approvals
UL, CSA, VDE
Approvals
UL, CSA, VDE
X Class - X1
