Vishay Single Layer Ceramic Capacitor SLCC 1.5nF 500V ac ±20% Y5U Dielectric, VY1 Series, Through Hole +125°C Max Op.
- RS Stock No.:
- 736-8861
- Mfr. Part No.:
- VY1152M41Y5UQ6TV0
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-8861
- Mfr. Part No.:
- VY1152M41Y5UQ6TV0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1.5nF | |
| Voltage | 500V ac | |
| Mounting Type | Through Hole | |
| Series | VY1 Series | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Diameter | 10.5mm | |
| Depth | 5mm | |
| Height | 13.5mm | |
| Dimensions | 10.5 (Dia.) x 5mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tolerance Plus | +20% | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1.5nF | ||
Voltage 500V ac | ||
Mounting Type Through Hole | ||
Series VY1 Series | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 10.5mm | ||
Depth 5mm | ||
Height 13.5mm | ||
Dimensions 10.5 (Dia.) x 5mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tolerance Plus +20% | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
X1/Y1 Ceramic Disc VY1 Series
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.
Features
- Complying with IEC 60384-14 4th edition
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
- High reliability
- Vertical (inline) kinked or straight leads
- Singlelayer AC disc safety capacitors
Applicatiions
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- Antenna coupling
- Across-the-line
- Line by-pass
- Antenna coupling
Approvals
IEC 60384-14.4
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009
UL 60384-14
DIN EN 60384-14
CSA E60384-1:03, CSA E60384-14:09 CQC11-471112-2009
Approvals
UL, CSA, VDE
X Class - X1
