Murata Single Layer Ceramic Capacitor SLCC 2.2nF 7.5kV dc -20 to +80% Z5U Dielectric, DHR, Through Hole +85°C Max Op.
- RS Stock No.:
- 721-5307
- Mfr. Part No.:
- DHRE4AD222Z4QB
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-5307
- Mfr. Part No.:
- DHRE4AD222Z4QB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2nF | |
| Voltage | 7.5kV dc | |
| Mounting Type | Through Hole | |
| Series | DHR | |
| Tolerance | -20 to +80% | |
| Dielectric | Z5U | |
| Length | 15mm | |
| Depth | 7mm | |
| Temperature Coefficient | -56 to +22% | |
| Tolerance Plus | +80% | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2nF | ||
Voltage 7.5kV dc | ||
Mounting Type Through Hole | ||
Series DHR | ||
Tolerance -20 to +80% | ||
Dielectric Z5U | ||
Length 15mm | ||
Depth 7mm | ||
Temperature Coefficient -56 to +22% | ||
Tolerance Plus +80% | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Priced to Clear Yes | ||
