Murata Single Layer Ceramic Capacitor SLCC 220pF 15kV dc ±20% B Dielectric, DHR, Through Hole +100°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
721-5300
Mfr. Part No.:
DHRB34C221M2BB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220pF

Voltage

15kV dc

Mounting Type

Through Hole

Series

DHR

Tolerance

±20%

Dielectric

B

Length

10mm

Depth

8.2mm

Temperature Coefficient

±10%

Tolerance Plus

+20%

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%