Murata Single Layer Ceramic Capacitor SLCC 100pF 2kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
721-4984
Mfr. Part No.:
DEBB33D101KC1B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Dielectric

B

Length

4.5mm

Depth

5mm

Temperature Coefficient

±10%

Tolerance Minus

-10%

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Terminal Type

Through Hole