Murata Single Layer Ceramic Capacitor SLCC 47pF 2kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
721-4969
Mfr. Part No.:
DEA1X3D470JN2A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEA

Tolerance

±5%

Dielectric

SL

Length

6mm

Depth

5mm

Temperature Coefficient

-1000 → +350ppm/°C

Tolerance Plus

+5%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-5%

Priced to Clear

Yes

Maximum Operating Temperature

+125°C