Murata Single Layer Ceramic Capacitor SLCC 100pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 652-9759
- Mfr. Part No.:
- RPE5C2A101J2M1A03A
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 652-9759
- Mfr. Part No.:
- RPE5C2A101J2M1A03A
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RPE 131 / 132 Series
C0G dielectric
Epoxy Resin Dipped
Epoxy Resin Dipped
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Series | RPE |
Tolerance | ±5% |
Dielectric | C0G |
Length | 5mm |
Depth | 2.5mm |
Height | 3.5mm |
Dimensions | 5 x 2.5 x 3.5mm |
Temperature Coefficient | ±30ppm/°C |
Tolerance Minus | -5% |
Terminal Type | Through Hole |
Tolerance Plus | +5% |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 652-9759
- Mfr. Part No.:
- RPE5C2A101J2M1A03A
- Brand:
- Murata