Murata Single Layer Ceramic Capacitor SLCC 220pF 15kV dc ±20% B Dielectric, DHR, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 652-9670
- Mfr. Part No.:
- DHRB34C221M1FB
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 652-9670
- Mfr. Part No.:
- DHRB34C221M1FB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 15kV dc | |
| Mounting Type | Through Hole | |
| Series | DHR | |
| Tolerance | ±20% | |
| Dielectric | B | |
| Diameter | 10mm | |
| Depth | 8.2mm | |
| Height | 14mm | |
| Dimensions | 10 (Dia.) x 8.2mm | |
| Temperature Coefficient | ±10% | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 15kV dc | ||
Mounting Type Through Hole | ||
Series DHR | ||
Tolerance ±20% | ||
Dielectric B | ||
Diameter 10mm | ||
Depth 8.2mm | ||
Height 14mm | ||
Dimensions 10 (Dia.) x 8.2mm | ||
Temperature Coefficient ±10% | ||
Minimum Operating Temperature -25°C | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- TH
