Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5V Dielectric, VY1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 173-0387
- Mfr. Part No.:
- VY2472M41Y5VS63V7
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0387
- Mfr. Part No.:
- VY2472M41Y5VS63V7
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Series | VY1 | |
| Tolerance | ±20% | |
| Dielectric | Y5V | |
| Diameter | 10.5mm | |
| Depth | 5mm | |
| Height | 14.5mm | |
| Dimensions | 10.5 (Dia.) x 5mm | |
| Suppression Class | X1, Y2 | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Series VY1 | ||
Tolerance ±20% | ||
Dielectric Y5V | ||
Diameter 10.5mm | ||
Depth 5mm | ||
Height 14.5mm | ||
Dimensions 10.5 (Dia.) x 5mm | ||
Suppression Class X1, Y2 | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Vishay VY2 Series
Vishay VY2 Series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY2 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Features
Singlelayer AC disc capacitors
Flame retardant
High reliability
Flame retardant
High reliability
Applications
Across-the-line
Line by-pass
Antenna coupling
Line by-pass
Antenna coupling
Approvals
IEC 60384-14.4, UL 60384-14, DIN EN 60384-14, CSA E60384-1:03, CSA E60384-14:09.
X7R Dielectric
