Murata Single Layer Ceramic Capacitor SLCC 2.2nF 250Vrms ±20% E Dielectric, DE2 +85°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6432
Mfr. Part No.:
DE2E3KY222MB2BM01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Voltage

250Vrms

Series

DE2

Tolerance

±20%

Dielectric

E

Diameter

8mm

Depth

5mm

Dimensions

8 (Dia.) x 5mm

Temperature Coefficient

-55 → +20%

Suppression Class

X1, Y2

Dielectric Material Family

Ceramic

Terminal Type

Radial

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Tolerance Minus

-20%

Tolerance Plus

+20%