Murata Single Layer Ceramic Capacitor SLCC 2.2nF 250Vrms ±20% E Dielectric, DE1 +85°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6415
Mfr. Part No.:
DE1E3KX222MN4AN01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Voltage

250Vrms

Series

DE1

Tolerance

±20%

Dielectric

E

Diameter

9mm

Depth

7mm

Dimensions

9 (Dia.) x 7mm

Temperature Coefficient

-55 → +20%

Suppression Class

X1, Y1

Tolerance Minus

-20%

Terminal Type

Radial

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dielectric Material Family

Ceramic

Tolerance Plus

+20%

Type KX, DE1 Series (Class X1/Y1)


Safety Standard Certified Ceramic Capacitor
Reinforced Insulation

Standards

UL, CSA, IEC60384-14 ClassX1/Y1.


X Class - X1
Recently viewed