Murata Single Layer Ceramic Capacitor SLCC 1nF 250Vrms ±20% E Dielectric, DE1 +85°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6409
Mfr. Part No.:
DE1E3KX102MA4BN01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

250Vrms

Series

DE1

Tolerance

±20%

Dielectric

E

Diameter

7mm

Depth

7mm

Dimensions

7 (Dia.) x 7mm

Temperature Coefficient

-55 → +20%

Suppression Class

X1, Y1

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Tolerance Minus

-20%

Minimum Operating Temperature

-25°C

Terminal Type

Radial

COO (Country of Origin):
CN