Murata Single Layer Ceramic Capacitor SLCC 220pF 250Vrms ±10% B Dielectric, DE1 +85°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6403
Mfr. Part No.:
DE1B3KX221KN4AN01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220pF

Voltage

250Vrms

Series

DE1

Tolerance

±10%

Dielectric

B

Diameter

8mm

Depth

7mm

Dimensions

8 (Dia.) x 7mm

Temperature Coefficient

±10%

Suppression Class

X1, Y1

Terminal Type

Radial

Tolerance Minus

-10%

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN