Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5V Dielectric, VY1 Series, Through Hole +125°C Max Op.

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-5622
Mfr. Part No.:
VY1102M29Y5VQ63V0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Voltage

500V ac

Mounting Type

Through Hole

Series

VY1 Series

Tolerance

±20%

Dielectric

Y5V

Diameter

7.5mm

Depth

5.5mm

Height

11.5mm

Dimensions

7.5 (Dia.) x 5.5mm

Suppression Class

X1, Y1

Tolerance Minus

-20%

Terminal Type

Radial

Dissipation Factor

2.5%

Dielectric Material Family

Ceramic

Tolerance Plus

+20%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Vishay VY1 Series


Vishay VY1 series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY1 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.

Features


Singlelayer AC disc capacitors
Flame retardant
High reliability
Can pass 10 kV Pulses (10 per polarity)

Applications


Across-the-line
Line by-pass
Antenna coupling

Standards

IEC 60384-14.4


X7R Dielectric