CSTCE8M00G52Z-R0, Ceramic Resonator, 8MHz Shear 10pF, 3-Pin Cap Chip, 3.2 x 1.3 x 0.8mm
- RS Stock No.:
- 839-0859
- Mfr. Part No.:
- CSTCE8M00G52Z-R0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-0859
- Mfr. Part No.:
- CSTCE8M00G52Z-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 8MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 10pF | |
| Resonance Resistance | 40Ω | |
| Frequency Stability | ±0.2% | |
| Mounting Type | Surface Mount | |
| Package Type | Cap Chip | |
| Pin Count | 3 | |
| Dimensions | 3.2 x 1.3 x 0.8mm | |
| Height | 0.8mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 80°C | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 8MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Shear | ||
Load Capacitance 10pF | ||
Resonance Resistance 40Ω | ||
Frequency Stability ±0.2% | ||
Mounting Type Surface Mount | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Dimensions 3.2 x 1.3 x 0.8mm | ||
Height 0.8mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 80°C | ||
Width 1.3mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
