ZTA8.00MTF, Ceramic Resonator, 8MHz 30pF, 2-Pin, 10 x 5 x 10mm
- RS Stock No.:
- 728-8440
- Mfr. Part No.:
- ZTA8.00MTF
- Brand:
- Interquip
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 728-8440
- Mfr. Part No.:
- ZTA8.00MTF
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Resonance Frequency | 8MHz | |
| Frequency Tolerance | ±0.5% | |
| Load Capacitance | 30pF | |
| Resonance Resistance | 25Ω | |
| Frequency Ageing | 0.03%/Year | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Through Hole | |
| Pin Count | 2 | |
| Dimensions | 10 x 5 x 10mm | |
| Height | 10mm | |
| Length | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Resonance Frequency 8MHz | ||
Frequency Tolerance ±0.5% | ||
Load Capacitance 30pF | ||
Resonance Resistance 25Ω | ||
Frequency Ageing 0.03%/Year | ||
Frequency Stability ±0.3% | ||
Mounting Type Through Hole | ||
Pin Count 2 | ||
Dimensions 10 x 5 x 10mm | ||
Height 10mm | ||
Length 10mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Width 5mm | ||
- COO (Country of Origin):
- CN
