Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Ceramic Resonators
CSBFB1M00J58-R1 , Ceramic Resonator, 1MHz, 2-Pin SMD, 5 x 6 x 2.3mm
RS Stock No.:
721-4736
Mfr. Part No.:
CSBFB1M00J58-R1
Brand:
Murata
View this category
Discontinued product
RS Stock No.:
721-4736
Mfr. Part No.:
CSBFB1M00J58-R1
Brand:
Murata
Technical Reference
Legislation and Compliance
Product Details
Specifications
Ceramic Resonators (CERALOCK), Murata Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Resonators - SMT
Attribute
Value
Resonance Frequency
1MHz
Frequency Tolerance
±0.5%
Frequency Stability
±0.3%
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
2
Dimensions
5 x 6 x 2.3mm
Height
2.3mm
Length
5mm
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-20°C
Width
6mm